ASUS 90MB15Q0-M0EAYC ASUS PRO B550M-C/CSM AMD B550 Socket AM4 micro ATX

MPN
90MB15Q0-M0EAYC
Brand
ASUS
EAN-13
4718017992336
Order Code
72-3119
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Pro business motherboards provide enhanced features to smooth your IT operations, including comprehensive system protection, 24/7 stability and reliability and an improved management suite for easier customization. Known as the world's biggest and best-known motherboard brand, ASUS provides world-class after-sales service and guaranteed long-term availability to maximize your investment over the product life cycle and offers a high-quality, TCO-optimized solution for your business computing-needs.

ASUS Corporate Stable Model
ASUS Corporate Stable Model (CSM) is a commercial program designed to provide stable and reliable motherboards. Offering up to 36-month product lifecycle support and 6-month end-of-life notice to allow sufficient lead times for your organization to get ready for product transitions. Each purchase of an ASUS CSM motherboard comes with ASUS Control Center Express - server-grade IT management software.

ASUS Control Center Express
ASUS Control Center Express is an integrated IT monitoring and management software designed to deploy faster, simplify IT operations and improve productivity with comprehensive control and user-friendly functions. ASUS Control Center Express is compatible with over 1 ASUS motherboards to provide a high-quality, TCO-optimized solution for your business needs.

Optimize IT endpoint management
Designed to assist IT staff in monitoring and controlling devices within their corporate networks, and facilitate inventory checking in multiple locations remotely

Automate IT maintenance
Allows IT staff to schedule automatic updates of the latest BIOS, software and utilities to specific or all devices at off-peak times, enhancing system stability and IT operational flexibility

Securely manage all of endpoints
Securely manage endpoint configuration, portable storage access and PC software applications by enabling them to create grouping rules on individual devices

Internationally Certified Business Motherboard
ASUS business motherboards are enterprise proven with leading quality that exceeds industry standards. Certified by multiple international safety and environmental organizations, ASUS business motherboards provide a safe, secure and sustainable solution, making them the ideal choice for your business.

ASUS Shield
Enhances system security from bottom to top

ASUS Self-recovering BIOS
ASUS-exclusive BIOS protection technology automatically recovers the system BIOS with a verified backup in the event of an update failure, preventing the need to replace or reinstall hardware.

ASUS Secure Boot
ASUS business motherboard is set to check the firmware and signature of each piece of boot software.

Trusted Platform Module (TPM)
Hardware-based security offers better data protection, enhances network security, protects digital identities and ensures platform integrity.

Certified NIST SP 8-147
ASUS business motherboard is certified by the national computer security standards.

ASUS Trouble Shooting Solution
ASUS Debug header is a 1-1 pin low pin count (LPC) header for connecting to debug cards for faster, more efficient motherboard troubleshooting. When connected to an ASUS Debug Card, administrators can view error and debugging codes on the integrated LCD display, and get better idea of initialization and recovery processes. ASUS business motherboards provide a complete troubleshooting solution, making mass production faster and more cost effective.

ASUS Commercial BIOS Kit
ASUS understands how important a customized product impacts users' mind share, experience the brand new Commercial BIOS Kit for partial BIOS update solution!
  • AMD AM4 socket: Ready for Ryzen 5 Series/ 4 G-Series/ 3 Series Desktop Processors
  • Ultrafast connectivity: Dual M.2, PCIe 4., 1 Gb Ethernet, USB 3.2 Gen 2 Type-C
  • ASUS-exclusive self-recovering BIOS technology for automatic system BIOS recovery from a verified backup
  • Innovative moisture-resistant coating to protect the motherboard from harsh environments

Reviews

Be the first to submit a review

Trustpilot