ASUS 90MB14U0-M0EAY0 ASUS PRIME B550-PLUS AMD B550 Socket AM4 ATX

MPN
90MB14U0-M0EAY0
Brand
ASUS
EAN-13
4718017782340
Order Code
72-7595
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Prime series is expertly engineered to unleash the full potential of 3rd Generation AMD Ryzen platform. Boasting a robust power design, comprehensive cooling solutions and intelligent tuning options, Prime B55 series motherboards provide daily users and DIY PC builders a range of performance tuning options via intuitive software and firmware features.

Tune It Your Way
Comprehensive controls form the foundation of the ASUS Prime series. The Prime B55 motherboard packs flexible tools to tune every aspect of your system, enabling you to tweak performance settings to perfectly match the way you work – maximizing your productivity.

Cool to the Core
Prime B55 series is engineered with multiple onboard heatsinks and an array of hybrid fan headers to ensure your rig stays cool and stable under intense workloads.

VRM Heatsink and Thermal Pads

Two massive VRM heatsinks with underneath thermal pads improve heat transfer from the MOSFETs and chokes for better cooling performance.

Build on a Solid Foundation
Prime B55 motherboard provides all the fundamentals to boost daily productivity, so your system will be ready for action with stable power, intuitive cooling and flexible transfer options.

PCIe 4. M.2
(up to 64 Gbps)

Achieve Speed With Onboard M.2
PCIe 4. M.2 Slot supports up to 2211 and provide NVMe SSD RAID support for an incredible performance boost. Create a RAID configuration with up to 64Gbps PCIe 4. storage device to enjoy the fastest data-transfer speeds on the 3rd Generation AMD Ryzen platform.

Little Things Make a Big Difference
Prime B55 series adds the nuanced details that improve every experience, from exclusive codecs that provide pristine audio quality to intuitive RGB lighting controls that let you customize your system to create a uniquely personal look.

Outstanding Audio
Combined onboard features deliver elevated audio
Intelligent design and premium hardware create audio quality unlike anything you've ever experienced.
  • AMD AM4 socket: Ready for 3rd Gen AMD Ryzen™ Processors
  • Ultrafast connectivity: Dual M.2, PCIe 4., 1 Gb Ethernet, USB 3.2 Gen 2 Type-A and Type-C
  • Comprehensive cooling: VRM heatsinks, PCH heatsink, and Fan Xpert 4
  • Aura Sync RGB: Onboard addressable Gen 2 header for RGB LED strips, easily synced with Aura Sync-capable hardware

Reviews

Be the first to submit a review

Trustpilot