ASUS 90MB14A0-M0EAY0 ASUS TUF GAMING B550M PLUS AMD B550 Socket AM4 micro ATX

MPN
90MB14A0-M0EAY0
Brand
ASUS
EAN-13
4718017623544
Order Code
73-1301
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

DURABLE. STABLE. RELIABLE.
TUF Gaming B55M-Plus distills essential elements of the latest AMD platform and combines them with game-ready features and proven durability. Engineered with military-grade components, an upgraded power solution and a comprehensive set of cooling options, this motherboard delivers rock-solid performance with unwavering gaming stability.

When you build with a TUF Gaming motherboard, you also benefit from the TUF Gaming Alliance — an ASUS collaboration with trusted industry partners that ensures easier building, best compatibility, and complementary aesthetics from components to case.

ROCK-SOLID PERFORMANCE
With upgraded power delivery and comprehensive cooling options to fuel the latest AMD Ryzen CPUs, plus support for faster memory and storage, TUF Gaming B55M-Plus is the perfect foundation for your next high-core-count battle rig.

DrMOS
The onboard VRM of TUF Gaming B55M-Plus utilizes 8+2 DrMOS power stages that combine high-side and low-side MOSFETs and driver into a single package, delivering the power and efficiency that 3rd Gen AMD Ryzen™ Processors demand.

EASY PC DIY
TUF Gaming motherboards are designed to be easy to set up and configure just the way you want — even for first-time builders. The TUF Gaming Alliance ecosystem makes selecting compatible parts easy, while Armoury Crate software offers full control of system settings via a single dashboard. TUF Gaming motherboards give you everything you need to build your dream gaming rig without adding complexity.

IMMERSIVE GAMING
TUF Gaming B55M-Plus provides a complete, high-performance gaming package with a long list of features to improve your experience, including ultrafast networking for smoother online gameplay, pristine audio with positional cues for FPS gaming, and onboard RGB lighting that syncs with attached accessories to help you create a personalized gaming atmosphere.

EXCLUSIVE 2.5 GIGABIT ETHERNET
2.5G on-board Ethernet kicks your LAN connection up a notch with an up to 2.5X bandwidth improvement. Using your existing LAN cable, you can take advantage this networking upgrade to experience smoother, lag-free gaming, immediately stream high-resolution videos and enjoy faster file transfers.

Turbo LAN
NETWORK-OPTIMIZATION SOFTWARE FOR CUSTOMIZABLE PACKET PRIORITIZATION

Turbo LAN is a network-optimization software for customizable packet prioritization. With cFosSpeed traffic-shaping technology, it allows you to configure application priority via an intuitive interface, and reduces network lag.
  • AMD AM4 socket: Ready for 3rd Gen AMD Ryzen™ Processors
  • Enhanced power solution: 8+2 DrMOS power stages, ProCool connector, military-grade TUF components, and Digi+ VRM for maximum durability
  • Comprehensive cooling: VRM heatsinks, PCH fanless heatsink, M.2 heatsink, hybrid fan headers and Fan Xpert 2+ utility
  • Next-gen connectivity: PCIe 4. M.2, USB 3.2 Gen 2 Type-A and Type-C support
  • Made for online gaming: 2.5 Gb Ethernet, TUF LANGuard and TurboLAN technology
  • Realtek S12A codec: Pristine audio quality with unprecedented 18 dB signal-to-noise ratio for stereo line out and 13 dB SNR for line in
  • AI noise-canceling microphone: Provides crystal-clear in-game voice communication

Reviews

Be the first to submit a review

Trustpilot