ASUS 90LM08B0-B01170 ROG Strix XG32UQ HDMI 2.1 Gaming Monitor — 32”,

MPN
90LM08B0-B01170
Brand
Asus
EAN-13
4711081848028
Order Code
72-2933
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £978.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

BATTLE READY FOR NEXT-GEN GAMING
The ROG Strix XG32UQ is a 32 inch 4K UHD IPS professional gaming monitor designed for 16Hz (OC) gaming. It features the latest HDMI® 2.1 standard to support up to native 4K 12 Hz visuals on the latest consoles without subsampling, and Display Stream Compression (DSC) technology and NVIDIA® G-SYNC® Compatible enable supersmooth experiences on PCs. A 96% DCI P3 color gamut and DisplayHDR™ 6 certification complete the package, ensuring exceptional colors for incredibly immersive, lifelike gaming.

NEXT-GEN GAMING WITH HDMI 2.1
Native 4K @12Hz refresh rate on the latest consoles
HDMI 2.1 with full 48 Gbps bandwidth (Learn More)
Variable Refresh Rate (VRR)
Auto Low Latency

SUPERFAST 4K GAMING ON PC
4K @ 144 Hz on PCs with the latest graphics cards
DSC technology supports 4K visuals via a single DisplayPort 1.4 connection

ULTRAFAST REFRESH RATE AND RESPONSE TIME
Complementing the lightning-fast 16 Hz refresh rate (OC), the Strix XG32UQ offers near instantaneous 1 ms response time (GTG) for buttery smooth visuals without smearing and motion blur.

CERTIFIED NVIDIA G-SYNC COMPATIBLE
The Strix XG32UQ delivers a seamless, tear-free gaming experience by enabling variable refresh rate technology as a default on NVIDIA GeForce® graphics cards.

HDR
AMAZING CINEMA-GRADE COLORS
HDR and quantum dot technologies enable the Strix XG32UQ to deliver a wider color range and higher contrast levels than traditional monitors, offering the brightest whites and darkest blacks.

ASUS VARIABLE OVERDRIVE
The Strix XG32UQ includes six pre-set Variable Overdrive modes that dynamically adjust overdrive settings as frame rates fluctuate, eliminating ghosting for exceptionally smooth visuals.

IN-GAME ENHANCEMENTS

GAMEPLUS
The ASUS-exclusive, integrated GamePlus hotkey offers in-game enhancements that help you get more out of the game. Co-developed with input from pro gamers, GamePlus functionality allows you to practice and improve gaming skills.

GAMEVISUAL
ASUS GameVisual technology has seven pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the on-screen display settings menu.

FLICKER-FREE TECHNOLOGY
Flicker-Free technology reduces flicker to minimize eyestrain for improved comfort when you're embroiled in long gaming sessions.

ULTRA-LOW BLUE LIGHT TECHNOLOGY
ASUS Ultra-Low Blue Light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the amount of blue light reduction.

EXTENSIVE CONNECTIVITY
A multitude of connectivity options, including HDMI 2.1, USB 3.2, and DisplayPort 1.4 (DSC), ensures wide Compatible with a variety of input sources.

ERGONOMIC DESIGN
Designed for your comfort, the stand offers tilt, swivel, and height adjustments to allow you to find the ideal viewing position. In addition, Strix XG32UQ is also VESA wall mount-compatible for more flexible placement options.
  • 32-inch 4K UHD (384 x 216) Fast IPS professional gaming monitor with 16 Hz refresh rate (overclocking)
  • HDMI® 2.1 supports native 4K 12 Hz gaming without chroma subsampling (4:4:4) on PlayStation® 5 and Xbox Series X
  • NVIDIA® G-SYNC® compatible and exclusive Variable Overdrive technology deliver seamless, tear-free gaming
  • High dynamic range (HDR) technology with DisplayHDR™ 6 compliance combined with 96% DCI-P3 color gamut ensures exceptional contrast and color performance
  • Features an ergonomically designed stand to offer extensive swivel, tilt, and height adjustment

Reviews

Be the first to submit a review

Trustpilot