ASUS 90LJ00J3-B01070 ZenBeam E1R mini LED projector – 200 LED lumens,

MPN
90LJ00J3-B01070
Brand
ASUS
EAN-13
4711081642305
Order Code
72-2766
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stunning Visuals, Incredible Versatility
ASUS ZenBeam E1R mini projector redefines portable entertainment. It features USB Type-A port connection for both Android and iOS devices and also automatic portrait projection* mode that lets users change the projector’s orientation while in use so they can easily enjoy social media content and livestreams on a bigger screen. And there’s no need to tinker with settings ― because the black sidebars are automatically removed as the projected image smoothly transitions from horizontal to vertical orientation.
*Only available during using USB Type-A connection.

Enlarge Your Entertainment
ZenBeam E1R is able to project up to 1-inch WVGA (854 x 48) imagery for big-screen thrills, even in confined spaces. It also supports FHD content and its 2-LED-lumens light source provides up to a 3,-hour lifespan. Auto vertical keystone correction ensures perfect projections every time, while a built-in threaded socket ensures compatibility with standard tripods.

Universal Connectivity
HDMI® port ensures compatibility with a wide range of input sources. The USB Type-A port ensure a mobile phone connection, and can also be used to charge devices(5V/1A). The USB Type-C port is for DC-in.

Award-winning Zen-inspired design
Catering to the stylish on-the-go traveler, ASUS ZenBeam E1R weighs only 3g and has ultra-compact dimensions of 84 x 29 x 18mm. The Zen-inspired design, with its understated aesthetic and spun-metal finish on the lens cap, recently helped ZenBeam E1R win both an iF Product Design and a Red Dot Design.

Built-In Battery for Added Convenience​
The battery provides up to four hours of video playback* on a single charge — more than enough for a full-length feature film or long presentations. ZenBeam E1R can also act as a portable power source, charging other devices via its USB Type-A port.
*Based in Low mode usage

2-Watt Speaker for Clear, Powerful Audio
The built-in 2-watt speaker with ASUS SonicMaster technology offers amazing audio that perfectly complements any viewing experience.
  • Automatic portrait projection mode* makes it ideal for viewing social media content
  • Enables up to 1-inch projections at 2.7m and includes auto vertical keystone correction and tripod socket for convenience
  • Light source of 2 LED lumens with native WVGA (854 x 48) resolution and also supports FHD content
  • Built-in battery: Enables up to four hours* of video playback

Reviews

Be the first to submit a review

Trustpilot