Asus 90IG09G0-MO0B00 PCE-BE6500 Wi-Fi/Bluetooth Adapter PCIe 2880 MBit/s

MPN
90IG09G0-MO0B00
Brand
Asus
EAN-13
4711387680681
Order Code
13-6666
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Asus 90IG09G0-MO0B00 is a sophisticated PCE-BE6500 Wi-Fi/Bluetooth adapter designed to enhance connectivity in high-performance computing environments. Supporting a robust wireless data transfer rate of up to 2880 MBit/s, this adapter utilises the PCIe 3.0 x1 interface to provide seamless integration with modern computer systems, ensuring high-speed wireless networking capabilities. The device offers dual functionality by combining both Wi-Fi and Bluetooth connectivity, thus facilitating versatile communication options for diverse engineering applications, such as wireless data acquisition in industrial control systems and seamless media streaming in content creation workstations. Its adherence to contemporary wireless standards ensures reliable operation in complex networking configurations.
Type Wi-Fi adapter
Antenna Yes
Antenna design External
Bluetooth Yes
Bluetooth Version 5.4
Component for PC
Connectivity technology Wireless
Depth 88.5mm
Frequency Range 2.4 - 6 GHz
Height 21.6mm
Host Interface PCI Express
Interface WLAN / Bluetooth
Interfaces PCIe 3.0 x1
Internal Yes
Maximum data transfer rate 2882 Mbit/s
Networking standards IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11n
Package depth 139mm
Package height 75mm
Package weight 230g
Package width 220mm
Product colour Black, Stainless steel
Quick installation guide Yes
Security algorithms WPA3
Top Wi-Fi standard Wi-Fi 7 (802.11be)
Transfer Rate 2880 MBit/s
Weight 51.6g
Width 120.5mm
Wi-Fi Yes
Wi-Fi band Tri-band (2.4 GHz / 5 GHz / 6 GHz)
Wi-Fi standards Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax), Wi-Fi 7 (802.11be)
Windows operating systems supported Windows 11

Reviews

Be the first to submit a review

Trustpilot