Asus 90IG08B0-MO0B00 Network card 1/10 GBit/s PCIe 3.0 x4 RJ45 Adapter

MPN
90IG08B0-MO0B00
Brand
Asus
EAN-13
4712900620061
Order Code
13-6664
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.93 £84.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Asus 90IG08B0-MO0B00 is a high-performance network card designed to deliver robust connectivity solutions for professional applications. This 10G XG-C100C V3 network adapter is engineered to support data transfer rates of 1 Gbit/s and 10 Gbit/s, leveraging the PCIe 3.0 x4 interface to maximise throughput efficiency and minimise latency issues. It features an RJ45 port, ensuring compatibility with widely used Ethernet cables and connectors, making it a versatile choice for network setups. Its capabilities are particularly suited for data-intensive environments such as high-speed data centres, enterprise networking, and advanced computational clusters where reliable and fast data transmission is paramount. The network card's design focuses on optimising system performance while maintaining compatibility with current networking standards.
Type Network Card
Component for PC
Connectivity technology Wired
Depth 95.3mm
Ethernet interface type 2.5 Gigabit Ethernet, 5 Gigabit Ethernet, 10 Gigabit Ethernet, Fast Ethernet, Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 100,1000,2500,5000,10000 Mbit/s
Height 21.6mm
Host Interface PCI Express
Interface Ethernet
Internal Yes
LED indicators Link, Speed
Maximum data transfer rate 10000 Mbit/s
Mounting brackets included Yes
Networking standards IEEE 802.1Q, IEEE 802.1p, IEEE 802.3ab, IEEE 802.3an, IEEE 802.3bz, IEEE 802.3u
No. of Gigabit LANs 1
No. of LAN ports 1
Operating temperature (T-T) 0 - 40°C
Package depth 146mm
Package height 45mm
Package weight 280g
Package width 168mm
PCI version 3.0
Product colour Red
Quick installation guide Yes
Storage temperature (T-T) -40 - 85°C
Transfer Rate 1 / 10 GBit/s
VLAN support Yes
Weight 90g
Width 120.5mm

Reviews

Be the first to submit a review

Trustpilot