Asus 90DD02G0-M29000, SBW-06D5H-U, is an external Blu-ray drive characterised by its sleek black finish and utilisation of the USB 3.2 1st generation interface. This device is designed for engineers and IT professionals who require a high-speed optical drive for data retrieval and backup on Blu-ray, DVD, and CD media. It supports a wide range of disc formats and provides efficient data transfer rates, making it suitable for tasks such as archiving large quantities of data, software installation, and multimedia playback. Its compatibility with various operating systems further enhances its utility in both portable and desktop computing environments, offering reliable performance in data-intensive engineering applications.
| Type |
External Blu-ray drive |
| Capacity |
N/A |
| Drive Interface |
USB 3.1 |
| BD-R (DL) read Speed |
6 |
| BD-R (DL) Write Speed |
6 |
| BD-R Dual Layer read speed |
6x |
| BD-R Dual Layer write speed |
6x |
| BD-R read Speed |
6 |
| BD-R Write Speed |
6 |
| BD-RE (DL) read Speed |
6 |
| BD-RE (DL) Write Speed |
2 |
| BD-RE Dual Layer read speed |
6x |
| BD-RE Dual Layer write speed |
2x |
| BD-RE read Speed |
6 |
| BD-RE Write Speed |
2 |
| BD-ROM (DL) read Speed |
6 |
| BD-ROM average random access time |
200 ms |
| BD-ROM read Speed |
6 |
| CD+R Write Speed |
24 |
| CD-R read Speed |
24 |
| CD-R write speed |
24x |
| CD-ROM drive average random access time |
160 ms |
| CD-ROM read Speed |
24 |
| CD-RW read Speed |
24 |
| CD-RW Write Speed |
10 |
| Colour |
Black |
| Depth |
144mm |
| Dimensions |
(W x H x D) 149.4 x 14.7 x 144 mm |
| Disc loading type |
Tray |
| DVD drive average random access time |
170 ms |
| DVD+R (DL) read Speed |
8 |
| DVD+R Double Layer write speed |
4x |
| DVD+R M-DISC read speed |
8x |
| DVD+R M-DISC write speed |
4x |
| DVD+R read Speed |
8 |
| DVD+R Write Speed |
8 |
| DVD+R Write Speed (DL) |
4 |
| DVD+RW read Speed |
8 |
| DVD+RW Write Speed |
8 |
| DVD-R (DL) read Speed |
8 |
| DVD-R (DL) Write Speed |
4 |
| DVD-R Double Layer read speed |
8x |
| DVD-R Double Layer write speed |
4x |
| DVD-R read Speed |
8 |
| DVD-R Write Speed |
8 |
| DVD-RAM read Speed |
5 |
| DVD-RAM write speed |
5x |
| DVD-ROM Double Layer read speed |
8x |
| DVD-ROM read Speed |
8 |
| DVD-RW read Speed |
8 |
| DVD-RW Write Speed |
6 |
| DVD-Video read speed |
2x |
| Harmonized System (HS) code |
84717030 |
| Height |
14.7mm |
| Interface |
USB 3.1 Gen 1 |
| Interfaces |
USB A (USB 3.2 1st gen) |
| Internal |
No |
| Operating relative humidity (H-H) |
5 - 85% |
| Operating temperature (T-T) |
5 - 45°C |
| Optical disc diameter |
80,120mm |
| Optical drive type |
Blu-Ray RW |
| Product colour |
Black, Silver |
| Purpose |
Desktop/Laptop |
| Slimline |
Yes |
| Storage relative humidity (H-H) |
5 - 85% |
| Storage temperature (T-T) |
-20 - 60°C |
| Video CD read speed |
9.3x |
| Weight |
240g |
| Width |
149.4mm |
| Windows operating systems supported |
Windows 10, Windows 7, Windows 8, Windows 8.1 |