Asus 90DD0290-M29000 ZenDrive U8M External DVD writer USB C Black

MPN
90DD0290-M29000
Brand
ASUS
EAN-13
4711081049029
Order Code
13-6655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Asus 90DD0290-M29000 ZenDrive U8M is an external DVD writer that utilises a USB-C interface, offering a contemporary connection solution compatible with modern devices. This unit, characterised by its sleek black design, falls within the category of computer drives and provides a reliable means for optical disc reading and writing operations. Its compatibility with both Windows and macOS systems ensures versatility in various computing environments, making it suitable for tasks such as software installation, data backup, and media playback on devices lacking a built-in optical drive. The ZenDrive U8M is engineered to support the M-DISC format, which is ideal for preserving data integrity over extended periods, making it particularly valuable for archival purposes in professional settings.
Type External DVD writer
Capacity N/A
Drive Interface USB C
Bundled software CyberLink Power2Go 8\nCyberLink PowerBackup 2.6\nNero BackItUp\nE-Green
CD+R Write Speed 24
CD-R read Speed 24
CD-R write speed 24x
CD-ROM read Speed 24
CD-RW Write Speed 24
Colour Black
Depth 135.5mm
Dimensions (W x H x D) 142.5 x 13.9 x 135.5 mm
Disc loading type Tray
Disc types supported CD-R, CD-RW, DVD+R, DVD+R DL, DVD+RW, DVD-R, DVD-R DL, DVD-RW
DVD+R Double Layer read speed 8x
DVD+R Double Layer write speed 6x
DVD+R M-DISC read speed 8x
DVD+R M-DISC write speed 4x
DVD+R read Speed 8
DVD+R Write Speed 8
DVD+RW read Speed 8
DVD+RW Write Speed 8x
DVD-R Double Layer read speed 8x
DVD-R Double Layer write speed 6x
DVD-R read Speed 8
DVD-R Write Speed 8
DVD-ROM read Speed 8
DVD-RW read Speed 8
DVD-RW Write Speed 6x
Harmonized System (HS) code 84717030
Height 13.9mm
Interface USB Type-C
Interfaces USB C®
Internal No
Mounting Horizontal
Optical disc diameter 80,120mm
Optical drive type DVD±RW
Product colour Black
Purpose Desktop/Laptop
Slimline Yes
Weight 235g
Width 142.5mm
Windows operating systems supported Windows 10, Windows 8, Windows 8.1

Reviews

Be the first to submit a review

Trustpilot