ASUS 90AR0072-M000R0 NUC 14 Pro RNUC14RVHU500003I UCFF Black 125H

MPN
90AR0072-M000R0
Brand
ASUS
EAN-13
4711387491591
Order Code
70-4603
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £520.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Compact Power, Intelligent Performance

Smaller, Faster, Better, AI Ready
The ASUS NUC brand represents a commitment to technological excellence, prioritizing innovative product design, to push the boundaries of performance and user experience.

Developed through a partnership between ASUS and Intel, the ASUS NUC product lines anchor on delivering uncompromised performance in the smallest form factors, backed by industry best quality and reliability, innovative modular designs, extended lifes pan options, smart cooling solutions, and advanced AI capabilities. The versatility of the products shines through an array of configurations catering to diverse user needs, from developers, to power users, to casual home use. Positioned as the preferred choice for a variety of business applications, vertical industries, and everyday users, the ASUS NUC combines exceptional performance with essential features, aiming to shape the next generation of PC experiences.

With a focus on supporting diverse businesses and enhancing PC applications, the ASUS NUC aspires to deliver on the brand promise of delivering the Next Unit of Compute (NUC) and make a lasting impact in the ever-evolving tech landscape.

Toolless Design
ASUS NUC 14 Pro offers toolless access to make it easy to open up the chassis to assess the M.2 PCIe SSD module for easy upgrades.

Certified Bluetooth
dongle-free experience

A certified Bluetooth dongle offers hassle-free operation, cost savings, and resolves ITDM issues. It eliminates concerns such as lost dongles, PC Bluetooth compatibility, and USB port limitations on NUC.

The dongle-free approach simplifies pairing, enhances audio quality, and improves control in video collaboration calls.
  • Performance: Delivers best-in-class performance among comparable mini-PC offerings
  • Manageability: Most comprehensive mini-PC with Intel vPro® Enterprise for exceptional security, manageability, and stability
  • AI Ready: Harnesses the prowess of Intel® Core™ Ultra processors’ three AI engines for high throughput, low power, and fast response
  • Wi-Fi Sensing: Takes advantage of Wi-Fi sensing to deliver instant availability while reducing power consumption
  • Wireless Connectivity: Delivers seamless connectivity for certified Bluetooth® dongle-free experiences
  • Customizable: Designed for toolless chassis access making upgrades easier, safer, and faster
Width 19 Inch

Reviews

Be the first to submit a review

Trustpilot