Asus 0A001-00342000 Laptop PSU 33W 19V DC 1.75A Original Power Supply

MPN
0A001-00342000
Brand
Asus
EAN-13
4052739998628
Order Code
08-5028
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.65 £37.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Asus 0A001-00342000 Laptop PSU is a power supply unit with a 33 W output, providing 19 V DC at 1.75 A. It is designed to charge and power Asus laptops efficiently. This adapter is suitable for users needing a reliable power source for their portable computing devices.
Type Laptop PSU
Output Voltage 19V DC
Dim (L x W x H) 91 x 29 x 54 mm
Harmonized System (HS) code 85044090
Height 54mm
Length 91mm
Max. output current 1.75A
Output 4.0/1.0 coaxial connector
Output current (details) 1.75A
Output current (max.) - rounded 1.75A
Output Power 33 W
Output Rating 33W
Output Voltage Range 19V DC
Power 33W
Power Supply Type Indoor
Product colour Black
Purpose Laptop
Used at Mains socket
Weight 140g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot