Assmann WSW V5630-T Heat Sink 15 K/W for TO 220 35 x 18.5 x 15 mm

MPN
V5630-T
Brand
Assmann WSW
EAN-13
2050001445599
Order Code
08-5005
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.460
100+ £0.431
500+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 650 in stock

The ASSMANN WSW V5630-T is an aluminium heat sink designed for efficient heat dissipation with a thermal resistance of 15 K/W. Measuring 35 x 18.5 x 15 mm, it is suitable for TO 220 components, utilising cooling fins for optimal thermal conduction. This component is commonly used in electronic devices for effective component cooling.
Type Heat sink
Thermal Resistance 15 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 35 x 18.5 x 15 mm
Factory colour Black
Height 15mm
Length 35mm
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot