ASSMANN WSW V5229W Fin Heat Sink 12.5 K/W 25x32x20mm for TO 220

MPN
V5229W
Brand
Assmann WSW
EAN-13
2050001445438
Order Code
08-4999
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.910
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The ASSMANN WSW V5229W Fin heat sink, measuring 25 x 32 x 20 mm, is designed for thermal conduction with a thermal resistance of 12.5 K/W. Constructed from aluminium, it efficiently facilitates heat dissipation, making it suitable for cooling TO 220 components. This cooling fin is ideal for component cooling applications where managing heat is crucial.
Type Fin heat sink
Thermal Resistance 12.5 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 32 x 20 mm
Factory colour Black
Height 20mm
Length 25mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot