Assmann WSW V4330N Fin Heat Sink 12 K/W 29x11.5x20mm TO 220

MPN
V4330N
Brand
Assmann WSW
EAN-13
2050001445377
Order Code
08-4996
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The ASSMANN WSW V4330N Fin heat sink, made of aluminium, features dimensions of 29 x 11.5 x 20 mm and a thermal resistance of 12 K/W. It is designed for efficient heat dissipation and component cooling, particularly for TO 220 packages. This cooling fin is essential in electronic applications to enhance heat conduction and prevent overheating.
Type Fin heat sink
Thermal Resistance 12 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 29 x 11.5 x 20 mm
Factory colour Black
Height 20mm
Length 29mm
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot