Assmann WSW D-sub Connector IDC Plastic

Assmann WSW Brand: Assmann WSW

Assmann WSW D-sub male connector, THT connections, and Au contacts, PBT, UL94V-0 insulator.

  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: With Ferrite Plate
  • Fastening: with screw hole
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Version Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Pitch Type
Assmann A-DSF 09LPIII/FP D-sub Connector Male IDC 9-way 2.54mm Pitch Plastic
Assmann A-DSF 09LPIII/FP D-sub Connector Male IDC 9-way 2.54mm Pitch Plastic
Standard range
Order code: 50-1528
MPN: A-DSF 09LPIII/FP

Despatched within 4 working days - 198 in stock
5+ £1.14
25+ £0.963
100+ £0.954
Price per unit Ex VAT
9 9 With Ferrite Plate Plug Cutting-clamping technology Straight 180° Gold plated 2 2.54mm Male
Assmann WSW A-DSF 25LPIII/FP D-Sub Male IDC 25 Way 2.54mm Plastic
Assmann WSW A-DSF 25LPIII/FP D-Sub Male IDC 25 Way 2.54mm Plastic
Extended range
Order code: 50-1529
MPN: A-DSF 25LPIII/FP

Available to back orderBack order, lead time 4 weeks
3+ £2.25
25+ £2.22
Price per unit Ex VAT
25 25 Plug Cutting-clamping technology Straight 180° Gold plated 2 2.54mm Male

Trustpilot