Assmann A-DSF 09LPIII/FP D-sub Connector Male IDC 9-way 2.54mm Pitch Plastic

MPN
A-DSF 09LPIII/FP
Brand
Assmann WSW
EAN-13
2050000250675
Order Code
50-1528
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.14
25+ £0.963
100+ £0.954
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Assmann WSW A-DSF 09LPIII/FP D-sub male connector plastic IDC 9-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: With Ferrite Plate
  • Fastening: with screw hole
  • Manufacturer's part no. A-DSF 09LPIII/FP
Plug / Socket Plug
Mounting Type Cutting-clamping technology
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
No. of Rows 2
Number of pins 9
Pitch 2.54mm
Type Male
Version With Ferrite Plate

Reviews

Be the first to submit a review

Trustpilot