Assmann WSW A-USB A-TOP USB Connector Socket 4 Way Vertical Type-A

MPN
A-USB A-TOP
Brand
Assmann WSW
EAN-13
2050000270611
Order Code
50-5292
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.416
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 88 in stock

Assmann WSW A-USB A TOP USB connector socket type-a THT 4-way current rating 1A 3.20mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation. Top cable entry.


  • Product group: USB connector
  • Style: Female
  • Contact type: Cable Assembly
  • Pin count: 4
  • Insulator: ABS
  • Version: 1m 5mm O/D Cable
  • IP rating: IP67
  • Manufacturer's part no. A-USB A-TOP
Type A
Gender Female
No. of Contacts 4
Mounting Direction Straight
Ports 1

Reviews

Be the first to submit a review

Trustpilot