Assmann WSW USB Connector THT Type-A & B Vertical

Assmann WSW Brand: Assmann WSW

Assmann WSW USB female connector, cable assembly connections, ABS insulator.

  • Product group: USB connector
  • Style: Female
  • Contact type: Cable Assembly
  • Insulator: ABS
  • Version: 1m 5mm O/D Cable
  • IP rating: IP67
Description Image Product Buy Pricing (Ex VAT) Type Mounting Direction Gender No. of Contacts Ports
Assmann WSW A-USB A-TOP USB Connector Socket 4 Way Vertical Type-A
Assmann WSW A-USB A-TOP USB Connector Socket 4 Way Vertical Type-A
Standard range
Order code: 50-5292
MPN: A-USB A-TOP

Order in multiples of 5


Despatched within 4 working days - 88 in stock
10+ £0.416
Price per unit Ex VAT
A Straight Female 4 1
Assmann WSW A-USB B-TOP USB Connector Socket 4 Way Vertical Type-B
Assmann WSW A-USB B-TOP USB Connector Socket 4 Way Vertical Type-B
Standard range
Order code: 50-5293
MPN: A-USB B-TOP-C

Order in multiples of 5


Despatched same day - 10 in stockBack-order availability date - 26/10/2026
10+ £0.879
Price per unit Ex VAT
B Vertical Female 4 1

Trustpilot