Assmann WSW A-USB A-LP-SMT-C USB Connector Plug SMD 4 Way Type-A

MPN
A-USB A-LP-SMT-C
Brand
Assmann WSW
EAN-13
2050000361333
Order Code
50-5290
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Assmann WSW A-USB A LP SMT C USB connector plug type-a SMD 4-way current rating 1A right angle pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: USB connector
  • Style: Socket
  • Contact type: THT
  • Pin count: 4
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PA9T UL94V-0
  • Version: Type-B
  • IP rating: IP67
  • Manufacturer's part no. A-USB A-LP-SMT-C
Type SMT
Gender Male
No. of Contacts 4
Mounting Direction Right Angle
Ports 1
Version B

Reviews

Be the first to submit a review

Trustpilot