Assmann V8511X Fin Heat Sink 5 K/W 38.1x41.6x25mm TO220 TOP3 SOT32

MPN
V8511X
Brand
Assmann WSW
EAN-13
2050001445919
Order Code
08-5023
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The ASSMANN WSW V8511X fin heat sink, made from aluminium, offers a thermal resistance of 5 K/W and measures 38.1 x 41.6 x 25 mm. It is designed for component cooling in TO 220, TOP 3, and SOT 32 packages. This heat sink is ideal for applications requiring efficient heat dissipation and thermal conduction.
Type Fin heat sink
Thermal Resistance 5 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 38.1 x 41.6 x 25 mm
Factory colour Black
Height 25mm
Length 38.1mm
Width 41.6mm

Reviews

Be the first to submit a review

Trustpilot