Assmann V8508A Heat Sink 21 K/W 19x12.8x12.7 mm TO 220

MPN
V8508A
Brand
Assmann WSW
EAN-13
2050001445841
Order Code
08-5018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.458
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The ASSMANN WSW V8508A heat sink is an aluminium component measuring 19 x 12.8 x 12.7 mm and provides thermal conduction with a thermal resistance of 21 K/W. It is designed for TO 220 packages, making it ideal for component cooling and heat dissipation in electronic applications. This heat sink utilises cooling fins to efficiently manage heat transfer and prolong the lifespan of devices.
Type Heat sink
Thermal Resistance 21 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19 x 12.8 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 19mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot