Assmann V7477Y Fin Heat Sink 9 K/W 50.8x35x12.7 mm TO220/SOT32

Image Representative of Range

Assmann V7477Y Fin Heat Sink 9 K/W 50.8x35x12.7 mm TO220/SOT32

MPN
V7477Y
Brand
Assmann WSW
EAN-13
2050001445810
Order Code
08-5016
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

The ASSMANN WSW V7477Y aluminium heat sink features thermal dissipation of 9 K/W and measures 50.8 x 35 x 12.7 mm, suitable for effective component cooling. Designed for TO 220, TOP 3, and SOT 32 packages, it effectively enhances heat conduction. Ideal for electronic applications, this cooling fin aids in maintaining optimal operating temperatures.
Type Fin heat sink
Thermal Resistance 9 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 50.8 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 50.8mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot