Assmann V7477W Fin Heat Sink 14 K/W 25.4x35x12.7mm TO220 SOT32

Image Representative of Range

Assmann V7477W Fin Heat Sink 14 K/W 25.4x35x12.7mm TO220 SOT32

MPN
V7477W
Brand
Assmann WSW
EAN-13
2050001445773
Order Code
08-5012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.808
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The ASSMANN WSW V7477W fin heat sink, with dimensions of 25.4 x 35 x 12.7 mm, offers efficient heat dissipation with a thermal resistance of 14 K/W. This aluminium heat sink is ideal for component cooling in electronic devices using TO 220, TOP 3, and SOT 32 packages. Its cooling fins enhance thermal conduction, making it suitable for managing heat in various applications.
Type Fin heat sink
Thermal Resistance 14 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 25.4 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 25.4mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot