Assmann V6560X Fin Heat Sink 8.5 K/W 37.5x29x12mm TO 220

MPN
V6560X
Brand
Assmann WSW
EAN-13
2050001445698
Order Code
08-5008
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The ASSMANN WSW V6560X fin heat sink functions at 8.5 K/W with dimensions of 37.5 x 29 x 12 mm, designed for TO 220 components. Made from aluminium, it enhances heat dissipation through effective thermal conduction. Ideal for component cooling, it is commonly used in electronic devices to prevent overheating.
Type Fin heat sink
Thermal Resistance 8.5 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 37.5 x 29 x 12 mm
Factory colour Black
Height 12mm
Length 37.5mm
Width 29mm

Trustpilot