Assmann V6560W Fin Heat Sink 9 K/W 25x29x12mm TO 220

MPN
V6560W
Brand
Assmann WSW
EAN-13
2050001445681
Order Code
08-5007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.601
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The ASSMANN WSW V6560W is an aluminium heat sink featuring cooling fins designed for efficient thermal conduction with a thermal resistance of 9 K/W. Measuring 25 x 29 x 12 mm, it is suitable for TO 220 packages, aiding in effective heat dissipation for various electronic components. Typical applications include component cooling in electronic devices to enhance performance and reliability.
Type Fin heat sink
Thermal Resistance 9 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 29 x 12 mm
Factory colour Black
Height 12mm
Length 25mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot