Assmann V5641B-T Transistor Bracket 21 K/W 35.8x22.3x6.4mm TO 220

Image Representative of Range

Assmann V5641B-T Transistor Bracket 21 K/W 35.8x22.3x6.4mm TO 220

MPN
V5641B-T
Brand
Assmann WSW
EAN-13
2050001445605
Order Code
08-5006
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.597
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The ASSMANN WSW V5641B-T transistor bracket is an aluminium heat sink designed for effective heat dissipation with dimensions of 35.8 x 22.3 x 6.4 mm. It offers a thermal conduction rate of 21 K/W, making it suitable for component cooling applications. This product is ideal for use with TO 220 transistors to ensure optimal heat management and device longevity.
Type Transistor bracket
Thermal Resistance 21 K/W
Package Type TO 220
Material tin plated
Dimensions (L x W x H) 35.8 x 22.3 x 6.4 mm
Height 6.4mm
Length 35.8mm
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot