ASSMANN V5220L Fin Heat Sink 8 K/W 30x32x20mm TO 220

MPN
V5220L
Brand
Assmann WSW
EAN-13
2050001445414
Order Code
08-4998
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The ASSMANN WSW V5220L Fin heat sink is an aluminium component measuring 30 x 32 x 20 mm, designed for efficient heat dissipation with a thermal resistance of 8 K/W. It is suitable for TO-220 packages, aiding in heat conduction and component cooling. Ideal for use in electronic applications where thermal management is crucial, it ensures reliable performance by mitigating overheating risks.
Type Fin heat sink
Thermal Resistance 8 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 30 x 32 x 20 mm
Factory colour Black
Height 20mm
Length 30mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot