Assmann A-USB A-2P USB 2.0 Built-In Dual Port Socket Solder PCB

MPN
A-USB A-2P
Brand
Assmann WSW
EAN-13
2050000228476
Order Code
11-3607
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.647
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

This ASSMANN WSW component is a dual-port USB A socket designed for built-in applications. Featuring a solder version for secure connections, it is ideal for telecom and IT systems requiring reliable connectivity. Common uses include integration into communication devices where USB interfacing is required.
Type USB A
Gender Socket
No. of Contacts 4
Connection Soldering
Connector standard USB 2.0
Connector Type Socket, built-in
Misc Attribute 1 90º Printmontage
Misc Attribute 3 USB A

Reviews

Be the first to submit a review

Trustpilot