AS Schwabe IEC Mains Inlets & Outlets CEE plug 617538

Brand: AS Schwabe
The collection of schwabe electrical plugs consists of durable, high-quality components designed for various voltage and amperage needs, featuring impact-resistant and splash-proof designs with practical protective covers.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Current Rating Connector 2 Contact Termination Wire Gauge AWG Gender Dimensions Colour Length Dim Height Nominal Current Nominal Input Voltage Number of CEE connectors Number of PG sockets Number of Ways Standards Power Type A Type B
as - Schwabe 61420 CEE Plug 16A 400V Impact-Resistant IP44 Polyamide
as - Schwabe 61420 CEE Plug 16A 400V Impact-Resistant IP44 Polyamide
Standard range
Order code: 01-3069
MPN: 61420

Despatched within 4 working days - 98 in stock
1+ £9.35
Price per unit Ex VAT
16A Screw 14 Socket Red 16cm (L x W x H) 16 x 8 x 7 cm 7cm 5 Tested according to
IEC 60309
Screws CEE plug (5-pin, 16 A)
as - Schwabe 61520 CEE Plug 1pc Red IP44 3-Pin Industrial Connector
as - Schwabe 61520 CEE Plug 1pc Red IP44 3-Pin Industrial Connector
Standard range
Order code: 01-3085
MPN: 61520

Despatched within 4 working days - 6 in stock
1+ £61.67
Price per unit Ex VAT
CEE plug (5-pin, 16 A) CEE connector (L x W x H) 30 x 22 x 12 cm 2m 12cm 16A 400V 1 3 H07RN-F 5G 2,5mm² 11kW

Trustpilot