as - Schwabe 61420 CEE Plug 16A 400V Impact-Resistant IP44 Polyamide

MPN
61420
Brand
AS Schwabe
EAN-13
4011160614200
Order Code
01-3069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The as - Schwabe 61420 CEE plug is a high-voltage socket designed for 16 A and 400 V connections. It features robust construction for reliable power delivery in industrial settings. Typical applications include use in construction sites, workshops, and outdoor events.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red
Dim (L x W x H) 16 x 8 x 7 cm
Height 7cm
IP Rating IP44
Length 16cm
Number of pins 5
Number of Ways 5
Standards Tested according to
IEC 60309
Type A Screws
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot