as - Schwabe 61520 CEE Plug 1pc Red IP44 3-Pin Industrial Connector

MPN
61520
Brand
AS Schwabe
EAN-13
4011160615207
Order Code
01-3085
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The as - Schwabe 61520 CEE plug is a high voltage socket designed for industrial applications. It is typically used to provide a secure and reliable power connection in high-demand environments. This durable plug is suitable for both indoor and outdoor use.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector
Length 2m
Type CEE plug
Dimensions (L x W x H) 30 x 22 x 12 cm
Height 12cm
IP Rating IP44
Nominal Current 16A
Nominal Input Voltage 400V
Number of CEE connectors 1
Number of PG sockets 3
Number of pins 5
Power 11kW
Standards H07RN-F 5G 2,5mm²
Width 22cm

Reviews

Be the first to submit a review

Trustpilot