AS Schwabe IEC Mains Inlets & Outlets CEE elbow connector 617535

Brand: AS Schwabe
The group comprises Schwabe CEE elbow connectors designed to handle 16A at 230V with features such as splash-proof and impact-resistant properties, suitable for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Contact Termination Wire Gauge AWG Gender Colour IP Rating Number of pins Number of Ways Standards Voltage Rating
as - Schwabe 60474 CEE Elbow Connector 16A 230V Splash-Proof IP44
as - Schwabe 60474 CEE Elbow Connector 16A 230V Splash-Proof IP44
Standard range
Order code: 01-3006
MPN: 60474

Despatched within 4 working days - 24 in stock
1+ £14.00
Price per unit Ex VAT
CEE elbow connector 16A Screw 14 Socket Blue IP44 3 3 Tested according to
IEC 60309
230V
as - Schwabe 60475 CEE Elbow Connector 16A 230V Impact-Resistant IP44
as - Schwabe 60475 CEE Elbow Connector 16A 230V Impact-Resistant IP44
Standard range
Order code: 01-3008
MPN: 60475

Despatched within 4 working days - 36 in stock
1+ £12.48
Price per unit Ex VAT
CEE elbow connector 16A Screw 14 Socket Blue IP44 3 3 Tested according to
IEC 60309
230V


Trustpilot