as - Schwabe 60474 CEE Elbow Connector 16A 230V Splash-Proof IP44

MPN
60474
Brand
AS Schwabe
EAN-13
4011160604744
Order Code
01-3006
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The as - Schwabe 60474 CEE elbow connector, with a high voltage socket, is designed for 16 A at 230 V. This durable connector is ideal for demanding electrical applications, providing secure and efficient connections. It is commonly used in industrial or commercial settings where robust and reliable power delivery is essential.
Type CEE elbow connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot