as - Schwabe 60475 CEE Elbow Connector 16A 230V Impact-Resistant IP44

MPN
60475
Brand
AS Schwabe
EAN-13
4011160604751
Order Code
01-3008
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

as - Schwabe manufactures the 60475 CEE elbow connector, designed for high voltage applications with a 16 A rating and 230 V capacity. This robust high voltage socket is ideal for industrial or outdoor settings that require secure and reliable power connections. The unique elbow design allows for efficient use in tight spaces where a standard outlet might be impractical.
Type CEE elbow connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot