AS Schwabe Extension Leads Current Adapter cable 617501

Brand: AS Schwabe
The schwabe products, including adapter cables and current adapter cables, are designed for efficient electrical connectivity, each ensuring reliable power transmission with robust construction tailored for various applications.
Description Image Product Buy Pricing (Ex VAT) Cable Type Connector 2 Used at Operating Voltage Type Cable Length Colour Connector 1 Insulation Material IP Rating Nominal Current Number of Sockets
as - Schwabe 61372 Current Adapter Cable 16 A Black 0.3 m H07RN-F
as - Schwabe 61372 Current Adapter Cable 16 A Black 0.3 m H07RN-F
Standard range
Order code: 01-3060
MPN: 61372

Despatched within 4 working days - 11 in stock
1+ £30.90
Price per unit Ex VAT
H07RN-F 3G 2,5mm² CEE connector (5-pin, 16 A) Outdoors Adapter cable 0.3m Black CEE plug (5-pin, 16 A) Neoprene IP44 16A 1
as - Schwabe 61376 X-Pro Adapter Cable 16A Black 0.3m H07RN-F 5G 2.5mm²
as - Schwabe 61376 X-Pro Adapter Cable 16A Black 0.3m H07RN-F 5G 2.5mm²
Standard range
Order code: 01-3064
MPN: 61376

Despatched within 4 working days - 66 in stock
1+ £28.42
Price per unit Ex VAT
H07RN-F 5G 2,5mm² CEE connector (5-pin, 32 A) 400V Adapter cable 0.3m Black CEE plug (5-pin, 16 A) Neoprene IP44 16A 1

Trustpilot