as - Schwabe 61376 X-Pro Adapter Cable 16A Black 0.3m H07RN-F 5G 2.5mm²

MPN
61376
Brand
AS Schwabe
EAN-13
4011160613760
Order Code
01-3064
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The as - Schwabe 61376 Current Adapter cable is a robust and compact solution with a 16 A capacity, featuring a black 0.3 m length and H07RN-F 5G 2.5 mm² specification. Designed for versatile use, this cable facilitates connections in various electrical setups. Typical applications include temporary power supply setups or connecting electrical devices in both domestic and industrial environments.
Type Adapter cable
Cable Length 0.3m
Cable Type H07RN-F 5G 2,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 32 A)
Insulation Material Neoprene
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot