as - Schwabe 61372 Current Adapter Cable 16 A Black 0.3 m H07RN-F

MPN
61372
Brand
AS Schwabe
EAN-13
4011160613722
Order Code
01-3060
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The as - Schwabe 61372 Current Adapter cable is a robust solution for connecting electrical devices, featuring a 16 A capacity and H07RN-F 3G 2.5 mm² specification. With a length of 0.3 m, it is ideal for short-distance power connections and indoor or outdoor use. This adapter cable is commonly utilised in residential or commercial applications where reliable temporary power connections are needed.
Type Adapter cable
Cable Length 0.3m
Cable Type H07RN-F 3G 2,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Insulation Material Neoprene
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot