as - Schwabe 63255 Cable Bridge Rubber Yellow 5 Channels 0.88 m Extension

MPN
63255
Brand
AS Schwabe
EAN-13
4011160632556
Order Code
01-3130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £99.68 £86.99
10+ £82.97
100+ £82.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/12/2026

The as - Schwabe 63255 cable bridge features five channels and is 880 mm long, providing robust cable protection and safety for wiring. Designed for effective cable management, this rubber yellow cover helps prevent tripping hazards in office environments. Its durable construction makes it ideal for securing cables and protecting them from wear and damage.
Number of Channels 5
Length 880mm
Colour Yellow
Width 480mm
Material Rubber
Type Cable bridge
Assembly Top
Dim (L x W x H) 880 x 480 x 46 mm
Height 46mm
Load Capacity Car

Reviews

Be the first to submit a review

Trustpilot