as - Schwabe 63228 Cable Bridge Rubber Yellow 2 Channels 0.88 m Extendable

MPN
63228
Brand
AS Schwabe
EAN-13
4011160632280
Order Code
01-3129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £210.18 £184.05
10+ £176.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

as - Schwabe 63228 is a cable bridge designed for efficient cable management and wiring safety. This rubber cable protector mat features two channels and measures 885 mm, providing 0.88 m of coverage to prevent tripping hazards. It is ideal for office environments and other areas where cable organisation is essential.
Number of Channels 2
Length 885mm
Colour Yellow
Width 580mm
Material Rubber
Type Cable bridge
Assembly Top
Dim (L x W x H) 885 x 580 x 75 mm
Height 75mm
Load Capacity Car
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot