as - Schwabe 63225 Cable Bridge Rubber Yellow 2 Channels 1m Extension

MPN
63225
Brand
AS Schwabe
EAN-13
4011160632259
Order Code
01-3127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 03/12/2026

The as - Schwabe 63225 is a robust yellow cable bridge designed for effective cable management and wiring safety. Featuring two channels and measuring 1020 mm, it serves as an anti-trip solution for various environments. Ideal for offices, it acts as a reliable cable protector mat to ensure tidy and safe floor spaces.
Number of Channels 2
Length 1020mm
Colour Yellow
Width 245mm
Material Rubber
Type Cable bridge
Assembly Top
Dim (L x W x H) 1020 x 245 x 45 mm
Height 45mm
Load Capacity Car
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot