AS Schwabe 62291 solid rubber coupling 230V red mains power connector

MPN
62291
Brand
AS Schwabe
EAN-13
4011160622915
Order Code
13-6647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.36 £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

AS Schwabe 62291, also known as part number 3410397, is a solid rubber coupling designed for use with 230V red mains power connections. This product is engineered with high-quality rubber, providing reliable insulation and durability in various environmental conditions, making it suitable for demanding electrical applications. Its robust construction ensures secure connectivity in both industrial and commercial settings, particularly where strong physical resistance and secure electrical connections are critical. This coupling is typically utilised in engineering projects requiring dependable power distribution, such as in manufacturing plants, construction sites, or facilities requiring temporary power solutions.
Type Safety mains socket
Colour Red
Dimensions (L x W x H) 110 x 60 x 70 mm
Height 70mm
Length 110mm
Max. load Capacity 16A
Nominal Voltage 230V
Product Type Safety mains socket
Width 60mm

Reviews

Be the first to submit a review

Trustpilot