AS Schwabe 62290 Safety plug 230 V Red mains power and cable connectors

MPN
62290
Brand
AS Schwabe
EAN-13
4011160622908
Order Code
13-6646
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.51 £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

AS Schwabe 62290 safety plug is a component intended for reliable mains power and cable connections, operating at a voltage of 230 V. Commonly referenced under the alternate description 3410396, this safety plug is distinguished by its robust construction and its red colour coding, which enhances visibility and safety in demanding environments. Engineered for both industrial and residential applications, it ensures secure and stable electrical connections, significantly reducing the risk of accidental disconnection or electrical hazards. With its durable material composition and ergonomic design, it is particularly well-suited for use in power tools, lighting systems, and other electrical devices that require dependable connectivity and protection against voltage fluctuations.
Type Safety plug
Colour Red
Dimensions (L x W x H) 105 x 42 x 42 mm
Height 42mm
Length 105mm
Max. load Capacity 16A
Nominal Voltage 230V
Product Type Safety plug
Width 42mm

Reviews

Be the first to submit a review

Trustpilot