AS Schwabe 61475 Trailer adapter 13-pin to 7-pin Push-Fit Systems

MPN
61475
Brand
AS Schwabe
EAN-13
4011160614750
Order Code
13-6642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.96 £20.37
10+ £19.27
50+ £18.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

AS Schwabe 61475, also known as 1857289, is designed to facilitate seamless connections between vehicles and trailers with differing electrical interface standards. This trailer adapter serves as an efficient solution, converting the modern 13-pin trailer connectors to the traditional 7-pin configuration, using a robust push-fit system that ensures a secure and reliable connection. The adapter is constructed to withstand challenging environmental conditions, making it ideal for use in automotive engineering applications involving the towing of caravans, trailers, or other towable mobile units. By accommodating a wide range of trailer and vehicle pairings, it enhances compatibility across existing fleets without the need for extensive rewiring or modification.
Type Trailer adapter
Cable Entry Anti-kink sleeve
Colour Black
Connection system Screwed terminal
Connector (trailer) 7-pin plug
Connector (vehicle) 13-pin plug
Degree of protection (IP) IP44
Identification colour Black
Insert direction Straight
Material Plastic
Number of Poles 7
Operating Voltage 12V
Product Type Trailer adapter

Reviews

Be the first to submit a review

Trustpilot