as - Schwabe 61364 Cable Extension 16A 5m Black Heavy Duty Phase Inverter

MPN
61364
Brand
AS Schwabe
EAN-13
4011160613647
Order Code
01-3058
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

as - Schwabe manufactures the 61364 current cable extension. It is a robust, black cable with a 16 A capacity, a length of 5.00 m, and features H07RN-F 5G 2.5 mm² specifications, including a phase inverter. This cable is suitable for industrial applications requiring durable and reliable power connections.
Type Cable extension
Cable Length 5.00m
Cable features incl. phase inverter
Cable Type H07RN-F 5G 2,5mm²
Colour Black
Connector 1 CEE phase inverter plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot