AS Schwabe 60740 Inrush Current Limiter 400V Black IP44 Prevents Fuse Trips

Image Representative of Range

AS Schwabe 60740 Inrush Current Limiter 400V Black IP44 Prevents Fuse Trips

MPN
60740
Brand
AS Schwabe
EAN-13
4011160607400
Order Code
11-3557
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £214.00 £181.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The AS Schwabe 60740 is a 400 V inrush current limiter designed in black with an IP44 rating, ensuring protection against splashes and solid objects over 1 mm. It functions as a soft starter and soft contactor, ideal for gradually increasing electrical load to protect devices from inrush currents. This product is typically used in applications requiring device protection and current limiting, such as industrial machinery and electrical installations.
Type Inrush current limiter
Voltage Rating - AC 400V AC
Cable Length 1,5m
Current Ratng 16A
Factory colour Black
Input Voltage 400V AC
Inputs CEE-Plug, 16 A, 5-pole
IP Rating IP44
Max. nominal current 16A
Nominal Input Voltage 400V
Nominal output voltage 400V
Outputs 1 CEE-Plug 16 A, 5-pin
Power 11.000W
Type A CEE plug
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot