AS Schwabe 60704 MIXO Adapter 400V 32A CEE Power Distributor

MPN
60704
Brand
AS Schwabe
EAN-13
4011160607042
Order Code
13-6638
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £163.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 29/05/2026

AS Schwabe 60704, also known by the alternate description 1857949, is a robust CEE power distributor designed to handle a voltage of 400V and a current rating of 32A. This product is engineered to facilitate efficient electrical connections in industrial and commercial settings, ensuring reliable power distribution across various equipment. Built with high-quality materials to ensure durability and safety, it is particularly well-suited for use in environments such as construction sites, workshops, and other heavy-duty applications where stable power is critical. The adapter's design confirms to stringent industry standards, making it an essential component for engineers seeking dependable solutions for complex power distribution challenges.
Type MIX SPREE
Cable Length 1.50m
Cable standard H07RN-F 5G 2,5mm²
Colour Black
Content 1
Dimensions (L x W x H) 28.5 x 10 x 9.5 cm
Height 9.5cm
IP Rating IP44
Length 28.5cm
No. of CEE connectors 1
Nominal input current 32A
Nominal Input Voltage 400V
Nominal output voltage 400V
Number of Pins 5
Power 11kW
Product Type CEE power distributor
Protection 1x LS C 16 A, 3-pin, re-switchable
Standards Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
Type A CEE plug (5-pin, 32 A)
Type B CEE connector (5-pin, 16 A)
Width 10cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot