as - Schwabe 60383 Cable Extension 16A Black 10m H07RN-F 3G 2.5mm²

MPN
60383
Brand
AS Schwabe
EAN-13
4011160603839
Order Code
01-2976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

as - Schwabe manufactures the 60383 current cable extension, which is black, 10.00 metres long, and suited for a 16 A current rating. This cable features an H07RN-F 3G 2.5 mm² construction, providing durability and flexibility for outdoor and industrial use. It is ideal for temporary power supply in construction sites or event setups.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 3G 2,5mm²
Colour Black
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot