AS Schwabe 60367 extension cable black PVC 30m

MPN
60367
Brand
AS Schwabe
EAN-13
4011160603679
Order Code
13-6628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £73.99 £66.14
10+ £64.15
50+ £63.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

AS Schwabe 60367 extension cable, also known as 3387252, is a versatile and robust solution for electrical power transmission in various settings. This product features a durable black PVC jacket enclosing a 30-metre long cable, providing ample reach for both indoor and outdoor applications. Engineered for resilience, the cable is well-suited for use in construction sites, workshops, and events requiring reliable power extension. Its design ensures compatibility with standard electrical systems, making it an essential component for professionals who require dependable electrical connectivity.
Type Current Cable extension
Cable Length 14m
Cable Use Current
Colour Black

Reviews

Be the first to submit a review

Trustpilot