as - Schwabe 60366 Extension Cable 16A 10m Heavy Rubber for Construction Use

MPN
60366
Brand
AS Schwabe
EAN-13
4011160603662
Order Code
01-2972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

as - Schwabe manufactures the 60366 current cable extension, featuring a 16 A capacity and a length of 10 metres. With its H07RN-F 5G 1.5 mm² construction, it is suitable for outdoor or industrial applications requiring robust and flexible power connections. Ideal for connecting electrical devices at greater distances, it ensures reliable power delivery.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 1,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot