as - Schwabe 45100 Mains Outlet Tester for Accurate Wiring Verification

MPN
45100
Brand
AS Schwabe
EAN-13
4011160451003
Order Code
01-2913
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.69
10+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The as - Schwabe 45100 Mains outlet tester is a two-pole voltage tester designed to ensure the correct functionality of electrical outlets. It accurately measures both voltage and current, making it a reliable tool for electricians and home users. Typical applications include testing mains outlets in residential and commercial properties.
Maximum Voltage 220 -250V AC
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Colour Blue
Dimensions (L x W x H) 7.5 x 15 x 23.2 cm
Height 23.2cm
Insulation Test Voltage CAT I
IP Rating IP20
Length 7.5cm
Type Mains outlet tester
Width 15cm

Reviews

Be the first to submit a review

Trustpilot